Finder 7F.21.9.024.3100 Filter fan 100 m3/h 24V DC IP54 177x177 cut-out

Image Representative of Range

Finder 7F.21.9.024.3100 Filter fan 100 m3/h 24V DC IP54 177x177 cut-out

MPN
7F.21.9.024.3100
Brand
Finder
EAN-13
8012823425726
Order Code
03-4473
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £92.86
10+ £88.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 7F.21.9.024.3100 is a fan and filter unit designed for electrical enclosure and switchboard ventilation. It measures 209 x 209 x 80.2 mm and operates at 7 watts, making it suitable for maintaining switchboard temperature control. Typical applications include improving airflow and reducing heat build-up in electrical installations.
Type Fan and filter
Voltage 24 V DC (max)
Dimensions (W x H x D) 209 x 209 x 80.2 mm
Air Flow 100m³/h
Bearing Type Ball Bearing
Power Rating 7W
Air circulator true
Built as slide-in ventilator true
Colour Grey
Degree of protection (IP) IP54
Degree of protection (NEMA) 12
Depth 80.2mm
EMC-version false
Height 209mm
IP Rating IP54
Max. operating voltage 24V DC
Mounting method Snap mounting
Noise emission 45dB(A)
Number of fans 1
Operating voltage DC 24 - 24V
RAL-number 7035
Rated power 7W
Roof ventilator false
Suitable for 19 inch rack mounting false
Suitable for wall built-in true
Voltage type DC
Volume flow, freeblowing 100m³/h
Width 209mm
With filter true
With protective cover false

Reviews

Be the first to submit a review

Trustpilot