Finder 7F.21.9.024.2055 fan and Filter 7W 24V DC IP54 55 m3/h -15°C-55°C

Image Representative of Range

Finder 7F.21.9.024.2055 fan and Filter 7W 24V DC IP54 55 m3/h -15°C-55°C

MPN
7F.21.9.024.2055
Brand
Finder
EAN-13
8012823425719
Order Code
03-4472
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £70.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Finder, this fan and filter unit measures 155 x 155 x 66.2 mm and operates at 7 watts. It is designed for electrical enclosure ventilation and switchboard temperature control. Typical applications include use in switchboards and other environments requiring effective ventilation.
Type Fan and filter
Voltage 24 V DC (max)
Dimensions (W x H x D) 155 x 155 x 66.2 mm
Air Flow 55m³/h
Bearing Type Ball Bearing
Power Rating 7W
Air circulator true
Built as slide-in ventilator true
Colour Grey
Degree of protection (IP) IP54
Degree of protection (NEMA) 12
Depth 66.2mm
EMC-version false
Height 155mm
IP Rating IP54
Max. operating voltage 24V DC
Mounting method Snap mounting
Noise emission 46dB(A)
Number of fans 1
Operating voltage DC 24 - 24V
RAL-number 7035
Rated power 7W
Roof ventilator false
Suitable for 19 inch rack mounting false
Suitable for wall built-in true
Voltage type DC
Volume flow, freeblowing 55m³/h
Width 155mm
With filter true
With protective cover false

Reviews

Be the first to submit a review

Trustpilot