Finder 7F.20.9.024.2055.0 Filter fan control cabinet 24V DC black IP54

Image Representative of Range

Finder 7F.20.9.024.2055.0 Filter fan control cabinet 24V DC black IP54

MPN
7F.20.9.024.2055.0
Brand
Finder
EAN-13
8012823434636
Order Code
03-4460
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £80.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 24/12/2026

The Finder 7F.20.9.024.2055.0 is a fan and filter unit designed for electrical enclosure ventilation, measuring 155 x 155 x 66.2 mm. It operates at 7 W, providing efficient temperature control for switchboards. Typical applications include maintaining optimal operating conditions in industrial and commercial switchboards.
Type Fan and filter
Voltage 24 V DC (max)
Dimensions (W x H x D) 155 x 155 x 66.2 mm
Air Flow 55m³/h
Bearing Type Ball Bearing
Power Rating 7W
Air circulator true
Built as slide-in ventilator true
Colour Black (RAL 9004, matt)
Degree of protection (IP) IP54
Degree of protection (NEMA) 12
Depth 66.2mm
EMC-version false
Height 155mm
IP Rating IP54
Max. operating voltage 24V DC
Mounting method Snap mounting
Noise emission 46dB(A)
Number of fans 1
Operating voltage DC 24 - 24V
RAL-number 7035
Rated power 7W
Roof ventilator false
Suitable for 19 inch rack mounting false
Suitable for wall built-in true
Voltage type DC
Volume flow, freeblowing 55m³/h
Width 155mm
With filter true
With protective cover false

Reviews

Be the first to submit a review

Trustpilot