Finder 77D190248650 SSR 60A 660V AC Zero Crossing Switching

Image Representative of Range

Finder 77D190248650 SSR 60A 660V AC Zero Crossing Switching

MPN
77D190248650
Brand
Finder
EAN-13
8012823450575
Order Code
03-4413
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £38.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder's SSR 77D190248650 is a solid state relay with a maximum switching voltage of 660 V AC and zero crossing functionality. It is designed for efficient control in high-voltage applications and can handle currents up to 60 A. Typically, it is used in industrial automation, motor control, and heating systems.
Type SSR
Input Voltage 660VAC
Contact Configuration SPST-NO
Switching Current 60A
Switching Voltage 660VAC
Length 59mm
Width 45mm
Height 29.40mm
IP Rating IP20
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute 77.D1.9.024.8650
Number of Phases 1
Operating Voltage 24 - 660
Permanent current (max.) 60A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1 60A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing true
Switching type Zero crossing
Switching voltage (min.) 24V AC
Voltage type for actuating DC

Reviews

Be the first to submit a review

Trustpilot