Finder 77B182308650 SSR 40A 660V AC Zero crossing 1pc

Image Representative of Range

Finder 77B182308650 SSR 40A 660V AC Zero crossing 1pc

MPN
77B182308650
Brand
Finder
EAN-13
8012823452050
Order Code
03-4404
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £38.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Finder's solid state relay, model 77B182308650, is designed for semiconductor switching with a maximum voltage of 660 V AC and a current rating of 40 A. Featuring zero crossing technology, this SSR is ideal for applications requiring smooth operation and reduced electrical noise. It is commonly used in industrial automation and control systems.
Type SSR
Input Voltage 660VAC
Contact Configuration SPST-NO
Switching Current 40A
Switching Voltage 660VAC
Length 59mm
Width 45mm
Height 29.40mm
IP Rating IP20
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute 77.B1.8.230.8650
Number of Phases 1
Operating Voltage 24 - 660
Permanent current (max.) 40A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated operation current Ie at AC-1 40A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing true
Switching type Zero crossing
Switching voltage (min.) 24V AC
Voltage type for actuating AC

Reviews

Be the first to submit a review

Trustpilot