Finder 77A390248671 SSR 25A 660VAC Instantaneous Switching

Image Representative of Range

Finder 77A390248671 SSR 25A 660VAC Instantaneous Switching

MPN
77A390248671
Brand
Finder
EAN-13
8012823452234
Order Code
03-4402
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £86.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Finder SSR 77A390248671 is a solid state relay with a maximum switching voltage of 660 V AC and a current rating of 25 A. It features instantaneous switching with zero crossing capability, making it suitable for reducing electrical noise. Typical applications include industrial automation and electrical control systems.
Type SSR
Input Voltage 660VAC
Contact Configuration SPST-NO
Switching Current 25A
Switching Voltage 600V AC
Length 105mm
Width 78mm
Height 38mm
IP Rating IP20
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute 77.A3.9.024.8671
Number of Phases 3
Operating Voltage 24 - 660
Permanent current (max.) 25A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1 25A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing false
Switching type Instantaneous
Switching voltage (min.) 24V AC
Voltage type for actuating DC

Reviews

Be the first to submit a review

Trustpilot