Finder 77A290248671 SSR 25A 660V AC Instantaneous Switching 1pc

Image Representative of Range

Finder 77A290248671 SSR 25A 660V AC Instantaneous Switching 1pc

MPN
77A290248671
Brand
Finder
EAN-13
8012823452180
Order Code
03-4400
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £51.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Finder SSR 77A290248671 is a solid state relay with a maximum switching voltage of 660 V AC and a current rating of 25 A. It features zero crossing switching, making it suitable for applications that require precise control of high voltage AC loads. Typical applications include industrial automation, motor control, and lighting systems.
Type SSR
Input Voltage 660VAC
Contact Configuration SPST-NO
Switching Current 25A
Switching Voltage 600V AC
Length 58.40mm
Width 54.70mm
Height 46mm
IP Rating IP20
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute 77.A2.9.024.8671
Number of Phases 2
Operating Voltage 24 - 660
Permanent current (max.) 25A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1 25A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing false
Switching type Instantaneous
Switching voltage (min.) 24V AC
Voltage type for actuating DC

Reviews

Be the first to submit a review

Trustpilot