Finder 77A182308650 SSR 25 A 660 V AC Zero Crossing 1pc

MPN
77A182308650
Brand
Finder
EAN-13
8012823452043
Order Code
03-4397
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £32.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder manufactures the SSR 77A182308650, a solid state relay with a maximum switching voltage of 660 V AC and a current rating of 25 A. Its zero crossing feature reduces electrical noise and is ideal for applications requiring silent operation, such as in industrial automation or heating systems. This reliable electronic relay is available singly and is suitable for controlling high-power loads.
Type SSR
Input Voltage 660VAC
Contact Configuration SPST-NO
Switching Current 25A
Switching Voltage 660VAC
Length 59mm
Width 45mm
Height 29.40mm
IP Rating IP20
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute 77.A1.8.230.8650
Number of Phases 1
Operating Voltage 24 - 660
Permanent current (max.) 25A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated operation current Ie at AC-1 25A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing true
Switching type Zero crossing
Switching voltage (min.) 24V AC
Voltage type for actuating AC

Reviews

Be the first to submit a review

Trustpilot