Finder 77.31.9.024.8050 SSR 30 A 480V AC Zero Crossing DIN Rail Mount

Image Representative of Range

Finder 77.31.9.024.8050 SSR 30 A 480V AC Zero Crossing DIN Rail Mount

MPN
77.31.9.024.8050
Brand
Finder
EAN-13
8012823374680
Order Code
11-8766
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £76.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Finder's solid state relay, model 77.31.9.024.8050, supports a maximum switching voltage of 480 V AC. It features zero crossing switching capabilities and can handle a current of 30 A. Typical applications include industrial automation systems and AC motor control.
Type SSR
Input Voltage 24V DC
Contact Configuration 1NO
Switching Current 30A
Switching Voltage 48 - 265V AC
Width 22.5mm
Height 83.3mm
Ambient temperature -20 - +70°C
Depth 120.3mm
Dielectric Strength 5kV
IP Rating IP20
Max. switching capacity 6000W
Maximum Temperature +80°C
Min. temperature -20°C
Nominal current (details) 5A
Number of Phases 1
Operating Voltage 48 - 480
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1 30A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing true
Switching type Zero crossing
Switching voltage (min.) 48V AC
Voltage type for actuating DC

Reviews

Be the first to submit a review

Trustpilot