Finder 77.11.8.230.8251 SSR 15A 305V AC Instant Response Relay

Image Representative of Range

Finder 77.11.8.230.8251 SSR 15A 305V AC Instant Response Relay

MPN
77.11.8.230.8251
Brand
Finder
EAN-13
8012823377551
Order Code
11-8763
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £58.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder's solid state relay, model 77.11.8.230.8251, features a maximum switching voltage of 305 V AC and an instant response capability. This semiconductor switch is ideal for applications requiring reliable and rapid switching, such as industrial automation systems. As a zero crossing switch, it offers enhanced performance and longevity under varying electrical loads.
Type SSR
Input Voltage 305V AC
Contact Configuration 1NO
Switching Current 15A
Width 22.5
Height 104.5mm
Control voltage (min.) 40V AC
IP Rating Relay protection type RT II
Max. switching capacity 2000W
Number of Phases 1
Operating Voltage 19 - 305
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated operation current Ie at AC-1 15A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing false
Switching type Instant response
Voltage type for actuating AC

Reviews

Be the first to submit a review

Trustpilot