Finder 77.01.9.024.9125 SSR Relay 17.5mm 6-24V DC input 7A IP20

Image Representative of Range

Finder 77.01.9.024.9125 SSR Relay 17.5mm 6-24V DC input 7A IP20

MPN
77.01.9.024.9125
Brand
Finder
EAN-13
8012823411873
Order Code
03-4395
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £49.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Finder's electronic relay model 77.01.9.024.9125 is a solid state relay that incorporates zero crossing technology. Its semiconductor design allows for efficient and reliable switching, making it ideal for applications requiring precise control. This SSR is typically used in industrial automation and control systems to manage electrical loads securely.
Type SSR
Input Voltage 24V DC
Contact Configuration SPST-NO
Switching Voltage 125V DC
Width 17.5
Height 88.8mm
Control voltage (min.) 6V DC
Max. output current 7A
Number of Phases 1
Operating Voltage 43 - 140
Output voltage (min.) 125V DC
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1 7A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing false
Voltage type for actuating DC

Reviews

Be the first to submit a review

Trustpilot