Finder 66.82.9.024.1300 Plug-in Relay 24V DC 30A Faston 250 2 closer

MPN
66.82.9.024.1300
Brand
Finder
EAN-13
2050010679695
Order Code
03-4328
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £13.07 £10.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Finder 66.82.9.024.1300 is a Plug-in relay designed for 24 V DC operation and can handle up to 30 A. This relay is suitable for PCB mount applications, providing reliable switching for control circuits. It is typically used in industrial automation and control systems for efficient electrical isolation.
Coil Voltage 24V DC
Contact Configuration 2NO
Switching Current 30A
Ambient temperature -40 - +70°C
Coil Resistance 340Ω
Complete with socket false
Connection Type C CEE 7/16 plug 6.3mm
Contact Material AgNi
Degree of protection (IP) N/A
Depth 68.50mm
Dimensions (W x H x D) 33.50 x 31 x 68.50 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 31mm
Insulation Voltage 400V AC
IP Rating IP40
Length 51.5mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 30A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Rated control supply voltage DC 24 - 24V
Switching Voltage 440V AC
Type Plug-in relay
Type of electric connection Soldering flag connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 33.50mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot