Finder 62.31.9.024.4800 Plug-in Relay 24V DC 16A for inductive loads

MPN
62.31.9.024.4800
Brand
Finder
EAN-13
2050011577389
Order Code
03-4281
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £16.74
5+ £16.22
10+ £15.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Finder 62.31.9.024.4800 is a 24 V DC, 16 A plug-in relay. It is typically used for switching applications in printed circuit boards. This reliable component is ideal for industrial automation systems.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 16A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 35.8mm
Dimensions (W x H x D) 38.2 x 49.1 x 35.8 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 49.1mm
IP Rating IP20
Length 35.8 mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 16A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated control supply voltage DC 24 - 24V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Double contact
Voltage type for actuating DC
Width 38.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot