Finder 60.12.9.024.5270 Plug-in Relay 24V DC 6A 2CO lockable LED

Image Representative of Range

Finder 60.12.9.024.5270 Plug-in Relay 24V DC 6A 2CO lockable LED

MPN
60.12.9.024.5270
Brand
Finder
EAN-13
2050011639834
Order Code
03-4223
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £25.49 £24.06
100+ £22.31
500+ £21.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 60.12.9.024.5270 is a plug-in relay designed for operation at 24 V DC and can handle up to 6 A with 2 change-over contacts. This compact relay is ideal for printed circuit board applications and is utilised in automation and control systems for switching tasks. Its robust design and reliable performance make it suitable for use in various electronic and industrial settings.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 6A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Height 54.2mm
IP Rating IP20
Length 36.4mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Gold
Mounting Type Plug-in
Nominal Current 6A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Double contact
Voltage type for actuating DC
Width 32.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot