Finder 60.12.9.024.0070 Plug-in Relay 24V DC 10A 2 changeovers with LED

Image Representative of Range

Finder 60.12.9.024.0070 Plug-in Relay 24V DC 10A 2 changeovers with LED

MPN
60.12.9.024.0070
Brand
Finder
EAN-13
2050011582970
Order Code
03-4219
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £13.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Finder 60.12.9.024.0070 Plug-in Relay operates at 24 V DC and supports up to 10 A with two change-overs. This relay is often used in printed circuit boards for various industrial and automation applications. Its compact size makes it suitable for small spaces requiring reliable switching capabilities.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Height 54.2mm
IP Rating IP20
Length 36.4mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 32.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot