Finder 58.34.9.024.0050SMA 24V 7A 4PDT DIN Rail Mount Relay

MPN
58.34.9.024.0050SMA
Brand
Finder
Order Code
62-6639
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.68
5+ £16.52
10+ £16.43
50+ £16.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 61 in stockAdditional quantity lead time 7 days

The Finder 58.34.9.024.0050SMA relay is a 24V DC, 7A, 4PDT electromechanical relay designed for precision control in industrial automation systems. Its compact form factor and DIN rail mounting capability make it suitable for integration into control panels and machinery where space and reliability are critical. The relay features screw terminals for secure wiring and operates effectively in environments with temperatures up to +70°C.

Engineered with silver alloy contacts, the relay ensures high conductivity and long-term durability under demanding electrical loads. The 4PDT (four-pole double-throw) contact configuration provides versatile switching options, allowing engineers to manage multiple circuits simultaneously with a single relay. This makes it particularly useful in complex automation setups requiring dependable signal routing and load control.

Common applications include control systems in packaging and textile machinery, automated sorting in carousel warehouses, and load management in hoists and cranes. Its robust design and consistent performance make it a reliable choice for engineers working in high-demand industrial environments.


Type DIN Rail Mount Relay
Mounting Type Rail
Height 74.9mm
Width 27mm
Coil Voltage 24VDC
Contact Type 4 CO
Rated current 7 A
Complete with socket true
Contact Configuration 4PDT
Contact Material Silver Alloy
Degree of protection (IP) IP20
Depth 72mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type for actuating DC
With detachable clamps true
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot