Finder 56.32.9.220.0040 Relay 220V DC 12A 2 change-overs AgNi contact

Image Representative of Range

Finder 56.32.9.220.0040 Relay 220V DC 12A 2 change-overs AgNi contact

MPN
56.32.9.220.0040
Brand
Finder
EAN-13
2050011608120
Order Code
03-4167
Country of Origin
Netherlands
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Finder manufactures the 56.32.9.220.0040 plug-in relay, designed for a 220 V DC input with a 12 A rated current and featuring two change-over contacts. This relay is ideal for printed circuit board applications and is suitable for integration into various electronic systems. It is typically used in automation, control panels, and other industrial applications requiring reliable switching.
Coil Voltage 220V DC
Contact Configuration 2CO (DPDT)
Switching Current 12A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.7 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.7mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 12A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 220 - 220V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot