Finder Plug-In Relays Plug-in relay 610188

Finder Brand: Finder
Finder manufactures various types of relays designed for different electrical specifications and applications, including those with specific voltage, current, and contact configurations.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switching Current Coil Resistance Connection Contact Material Control Mode Dimensions IP Rating Height Durability Max. pick-up Voltage Max. switching capacity Maximum Temperature Nominal Current Min. pick-up Voltage Number of contacts as change-over contact Min. temperature Minimum Operating Temperature Switching Voltage Switching Voltage Max
Finder 55.34.9.220.0040 Relay 220V DC 7A 4 change-overs Plug-in
Finder 55.34.9.220.0040 Relay 220V DC 7A 4 change-overs Plug-in
Standard range
Order code: 03-4146
MPN: 55.34.9.220.0040

Despatched within 4 working days - 23 in stock
1+ £15.57
Price per unit Ex VAT
4CO (4PDT) 7A 54000Ω Type C CEE 7/16 plug 2mm AgNi monostable, 1 coil (L x W x H) 27.7 x 20.7 x 37.2 mm 37.2mm (AC/DC) 100 x 103/200 x 103 switching cycles 242V DC 1750VA +85°C 7A 176V DC 4 -40°C -40°C 250V AC 250V AC
Finder 56.32.9.220.0040 Relay 220V DC 12A 2 change-overs AgNi contact
Finder 56.32.9.220.0040 Relay 220V DC 12A 2 change-overs AgNi contact
Standard range
Order code: 03-4167
MPN: 56.32.9.220.0040

Despatched within 4 working days - 2 in stock
1+ £17.45
Price per unit Ex VAT
2CO (DPDT) 12A Connector (W x H x D) 20.7 x 37.7 x 27.7 mm IP20 37.7mm 12A 2

Trustpilot