Finder 55.34.9.024.5060 Plug-in Relay 24V DC 7A 4 changers LED indicator

Image Representative of Range

Finder 55.34.9.024.5060 Plug-in Relay 24V DC 7A 4 changers LED indicator

MPN
55.34.9.024.5060
Brand
Finder
EAN-13
2050011639797
Order Code
03-4124
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £13.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 55.34.9.024.5060 is a plug-in relay designed for a 24 V DC supply with a current rating of 7 A, featuring four change-over contacts. This compact relay is suitable for use in printed circuit board applications, offering reliable switching for various circuitry. It is typically utilised in automation systems and control panels.
Coil Voltage 24V DC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Gold
Mounting Type Plug-in
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot