Finder 55.32.9.024.5040 Plug-in Relay 24V DC 10A 2 change-overs

Image Representative of Range

Finder 55.32.9.024.5040 Plug-in Relay 24V DC 10A 2 change-overs

MPN
55.32.9.024.5040
Brand
Finder
Order Code
03-4049
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £9.86 £9.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Finder 55.32.9.024.5040 plug-in relay is designed for 24 V DC operation and handles a current of up to 10 A with 2 change-over contacts. This compact relay is ideal for printed circuit board applications. It is typically used in automation systems, lighting controls, and industrial equipment.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Complete with socket false
Contact Material AgNi hard gold plated
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (L x W x H) 27.7 x 20.7 x 37.2 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability (AC/DC) 100 x 103/200 x 103 switching cycles
Height 37.2mm
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Gold
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Switching Voltage 250V AC
Switching Voltage Max 250V AC
Temperature Range -40 - +85°C
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot