Finder 46.61.9.024.4040 Plug-in Relay 24V DC 16A 1 changeover 1pc

Image Representative of Range

Finder 46.61.9.024.4040 Plug-in Relay 24V DC 16A 1 changeover 1pc

MPN
46.61.9.024.4040
Brand
Finder
EAN-13
2050007353508
Order Code
03-3935
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 129 in stock

Finder manufactures the 46.61.9.024.4040 plug-in relay, designed for PCB mount with a 24 V DC coil and a 16 A current capacity. The relay features a single change-over contact, suitable for switching and control applications. It is typically used in industrial automation and control systems.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Connection Type C CEE 7/16 plug 4.8mm
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 12.4 x 32.8 mm
Height 32.8mm
Length 29.0mm
Max. switching capacity 4000VA
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Switching Voltage Max 440V AC
Type Plug-in relay
Width 12.4mm

Reviews

Be the first to submit a review

Trustpilot