Finder 46.61.9.024.0074 Plug-in Relay 24V DC 16A 1 change-over

Image Representative of Range

Finder 46.61.9.024.0074 Plug-in Relay 24V DC 16A 1 change-over

MPN
46.61.9.024.0074
Brand
Finder
Order Code
03-3933
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £6.54
5+ £6.24
10+ £6.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The Finder 46.61.9.024.0074 is a plug-in relay with a 24 V DC coil and a 16 A switching capability. It features 1 change-over contact, suitable for PCB mounting. Typical applications include automation systems and electrical equipment.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Connection Type C CEE 7/16 plug 4.8mm
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 12.4 x 32.8 mm
Height 32.8mm
Length 29.0mm
Max. switching capacity 4000VA
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Switching Voltage Max 440V AC
Type Plug-in relay
Width 12.4mm

Reviews

Be the first to submit a review

Trustpilot