Finder 46.61.8.024.4040 Plug-in Relay 24V AC 16A 1 CO contact Faston 187

MPN
46.61.8.024.4040
Brand
Finder
EAN-13
2050011615814
Order Code
03-3925
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £7.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 46.61.8.024.4040 is a plug-in relay with a 24 V AC coil and a 16 A switching capacity, featuring 1 change-over contact. It is ideal for use in printed circuit boards for applications requiring reliable switching in control panels and automation systems. Suitable for various industrial and domestic applications, this relay ensures robust performance in environments demanding high reliability.
Coil Voltage 24V AC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 32.8 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 32.8mm
IP Rating IP40
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type Faston
Nominal Current 16A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot