Finder 41.81.7.024.9024 Solid State Relay 24VDC 40A

MPN
41.81.7.024.9024
Brand
Finder
Order Code
49-2933
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.98
5+ £14.90
10+ £14.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 148 in stock

This is the Finder 41.81 series solid state relay (SSR) capable of carrying 5A at 24VDC with 1 NO contact (SPST-NO). As it is non-mechanical, it is rated for a high number of switching cycles and is completely silent in operation. The SSR also features short response and fall-back times. It is designed for direct or socketed PCB mounting but it can also be used with 35mm mounting rails.


  • SSR for DC loads
  • 1 NO contact (SPST-NO)
  • Control voltage 24VDC nom. (10 to 32VDC)
  • Control current 9mA
  • Load voltage 24VDC nom. (10 to 32VDC)
  • Load current 5A
  • Surge current 100ms at 40A
  • Dielectric strength 2500VAC
  • Low profile, only 15.7mm high
  • 29mm x 12.7mm (L x W)
  • Operating temperature -20 to +60°C
  • Relay protection RT III
  • Mftrs. part no. 41.81.7.024.9024
Type SSR
Input Voltage 24V
Contact Configuration SPST-NO
Switching Current 40A
Switching Voltage 24V DC
Length 29mm
Width 12.7mm
Height 15.7mm
Impedance 2600Ω
Input Current 9mA
Maximum Temperature +60°C
Min. temperature -20°C
Mounting Type PCB/rail
Number of Phases 1
Operating Voltage 1.5 - 24
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1 5A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing false
Voltage type for actuating DC

Reviews

Be the first to submit a review

Trustpilot