Finder 41.81.7.012.9024 SSR Relay 12V DC 5A NO RT III 5.0mm grid

MPN
41.81.7.012.9024
Brand
Finder
EAN-13
2050011626667
Order Code
03-3871
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £21.63
10+ £21.46
25+ £21.32
50+ £21.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Finder SSR 41.81.7.012.9024 is a solid state relay with semiconductor switch technology, featuring zero crossing capabilities. It is designed for reliable and efficient electronic switching, enhancing performance in controlling AC loads. Typical applications include industrial automation, temperature control systems, and motor control.
Type SSR
Input Voltage 12V DC
Contact Configuration SPST-NO
Switching Current 5A
Switching Voltage 24V DC
Control voltage (min.) 12V DC
Max. output current 5A
Number of Phases 1
Operating Voltage 1.5 - 24
Output voltage (min.) 1.5V DC
Rated control supply voltage DC 12 - 12V
Rated operation current Ie at AC-1 5A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing false
Voltage type for actuating DC

Reviews

Be the first to submit a review

Trustpilot