Finder 40.31.9.014.0000 PCB relay 14 V DC 10 A 1 change-over PCB Mount Relay

MPN
40.31.9.014.0000
Brand
Finder
EAN-13
2050012481975
Order Code
16-3063
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 198 in stock

Finder 40.31.9.014.0000 is a printed circuit board (PCB) mount relay designed to facilitate efficient electrical control in various applications. This plug-in relay operates with a coil voltage of 14 V DC and is capable of handling a current load of up to 10 A, featuring a single change-over (SPDT) contact configuration for versatile switching requirements. Engineered for reliability, it is ideally suited for use in control panels, machinery, and automation systems where compact size and robust performance are paramount. By offering seamless integration into PCB designs, this relay supports efficient management of electrical circuits in industrial, automotive, and consumer electronics settings.
Type 40.31.9.014.0000
Coil Nominal Voltage 14V DC
Complete with socket false
Connection Connector
Contact Type 1 change-over
Content 1
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 12A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Product Type PCB relay
Rated control supply voltage DC 14 - 14V
Switching current (max.) 10A
Type of electric connection Plug-in connection
Type of switch contact N/A
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot