Finder 39.60.0.024.9024 SSR Relay 2 A 24 V DC DIN Rail PLC Compatible

Image Representative of Range

Finder 39.60.0.024.9024 SSR Relay 2 A 24 V DC DIN Rail PLC Compatible

MPN
39.60.0.024.9024
Brand
Finder
EAN-13
8012823390628
Order Code
11-8690
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £31.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder SSR 39.60.0.024.9024 is a solid state relay capable of handling a maximum switching voltage of 24 V DC and a current capacity of 2 A. This electronic relay features zero crossing switching, which minimises electrical noise and enhances performance. It is typically used in applications requiring reliable, noise-free switching such as in industrial automation and control systems.
Type SSR
Input Voltage 24, 24 V DC, V AC (max)V
Contact Configuration 1NO
Switching Current 2A
Connection Pull spring

Reviews

Be the first to submit a review

Trustpilot