Finder 39.51.8.230.0060 Crossbar Switch 230V AC 6A EMR Relay DIN-Rail

Image Representative of Range

Finder 39.51.8.230.0060 Crossbar Switch 230V AC 6A EMR Relay DIN-Rail

MPN
39.51.8.230.0060
Brand
Finder
EAN-13
4064161265742
Order Code
11-8689
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £19.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Finder manufactures the 39.51.8.230.0060 crossbar switch, which operates at 230 V AC and supports a current of up to 6 A. This interface relay is typically used for controlling electrical circuits in various industrial applications. It is designed for reliability and efficiency in managing electrical loads.
Type Crossbar switch
Mounting Type DIN rail
Height 87mm
Width 6.2mm
Length 87.2mm
Coil Voltage 230V
Contact Type 1 NO
Rated current 6A
Complete with socket true
Connection Pull spring
Degree of protection (IP) IP20
Depth 87.2mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 264V AC
Min. pick-up Voltage 184V AC
Nominal Current 6A
Nominal Voltage 230V AC
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Switching Voltage 400V AC
Type of electric connection Clip connection
Type of switch contact Single contact
Voltage type for actuating AC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot