Finder 39.40.8.230.9024 MasterINPUT Solid State Relay Interface Module 230V 2A

Image Representative of Range

Finder 39.40.8.230.9024 MasterINPUT Solid State Relay Interface Module 230V 2A

MPN
39.40.8.230.9024
Brand
Finder
EAN-13
8012823357195
Order Code
49-3429
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.75 £26.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 39.40.8.230.9024 from the MasterINPUT series of relay modules are optically isolated solid state relays which provide 2500V dialectric strength between input and output. These modules have enough terminals to allow the full connection of input devices at the interface saving component cost, time and panel space. The supply voltage can be conveniently distributed through a jumper link on the Bus-Bar (BB) connection further reducing wiring complexity. Typical applications include interfacing from auxiliary contacts, sensors or limit switches to PLCs or other controllers.
  • Contact type SPST-NO
  • Connections for 16-way jumper link
  • Integral coil indication
  • Secure retention and easy ejection by plastic clip
  • Dual screw head (blade + cross) terminals
  • Space saving 6.2mm wide
  • L x W x H (mm) 94.3 x 6.2 x 90.7
  • Coil current 11mA
  • Coil voltage 230VAC
  • Load current 2A
  • Load voltage 24VDC
  • Temperature range -20 to +55 °C
  • Protection type IP20
  • 35mm rail mounting (EN 60715)
  • Mftrs. part no. 39.40.8.230.9024
Type Relay Interface Module
Mounting Type Rail
Height 90.7mm
Width 6.2mm
Length 94.3mm
Coil Voltage 230V
Contact Type 1 NO
Rated current 2A
Coil Current 11mA
Coil Voltage (AC) 230V
Contact Configuration SPST-NO
Number of Phases 1
Operating Temperature -20 to +55°C
Operating Voltage 1.5 - 33
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated operation current Ie at AC-1 6A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Rated Voltage (DC) 24V
Suitable for distribution board true
Switching at zero-crossing false
Voltage type for actuating AC

Reviews

Be the first to submit a review

Trustpilot