Finder 39.30.7.024.8240 SSR 2A 230V AC DIN Rail Semiconductor Output

Image Representative of Range

Finder 39.30.7.024.8240 SSR 2A 230V AC DIN Rail Semiconductor Output

MPN
39.30.7.024.8240
Brand
Finder
EAN-13
8012823360195
Order Code
11-8680
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £22.86
100+ £21.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Finder SSR 39.30.7.024.8240 is a solid state relay with a maximum switching voltage of 230 V AC and a current rating of 2 A. As a semiconductor switch with zero crossing features, it provides efficient and reliable operation. This type of relay is typically used in industrial automation for controlling high power loads with precision.
Type SSR
Input Voltage 24V DC
Contact Configuration 1NO
Switching Current 2A
Switching Voltage 230VAC
Connection Screw terminal
Number of Phases 1
Operating Voltage 12 - 275
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1 2A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing false
Voltage type for actuating DC

Reviews

Be the first to submit a review

Trustpilot