Finder 39.30.3.230.9024 SSR Relay 2A 24V DC Semiconductor Output

Image Representative of Range

Finder 39.30.3.230.9024 SSR Relay 2A 24V DC Semiconductor Output

MPN
39.30.3.230.9024
Brand
Finder
EAN-13
8012823357010
Order Code
11-8679
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £27.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

Finder manufactures the solid state relay model 39.30.3.230.9024, which features a zero crossing switch and a maximum switching voltage of 24 V DC with a current rating of 2 A. This semiconductor switch is ideal for applications where silent and reliable switching is required, such as in industrial automation and control systems. The product is designed for use in environments where traditional electromagnetic relays might not be suitable.
Type SSR
Input Voltage 230V AC
Contact Configuration 1NO
Switching Current 2A
Switching Voltage 24V DC
Connection Screw terminal
Control voltage (min.) 240V AC
Number of Phases 1
Operating Voltage 1.5 - 33
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated operation current Ie at AC-1 6A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing false
Voltage type for actuating N/A

Reviews

Be the first to submit a review

Trustpilot