Finder 39.00.7.012.9024 SSR 2 A 24 V DC Relay for DIN Rail PLC Control

Image Representative of Range

Finder 39.00.7.012.9024 SSR 2 A 24 V DC Relay for DIN Rail PLC Control

MPN
39.00.7.012.9024
Brand
Finder
GTIN-14
02050002363489
Order Code
11-8666
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £29.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockBack-order availability date - 10/11/2026

The Finder solid state relay model 39.00.7.012.9024 is a semiconductor switch with a maximum switching voltage of 24 V DC and a current rating of 2 A. Its zero crossing feature is ideal for minimising electrical noise, making it suitable for applications in control panels and industrial automation systems. Finder is renowned for producing reliable electronic relays for various uses.
Type SSR
Input Voltage 12V DC
Contact Configuration 1NO
Switching Current 2A
Connection Pull spring

Reviews

Be the first to submit a review

Trustpilot