Finder 38.81.0.125.9024 SSR Relay 6A/24V DC LED DIN Rail 125V AC/DC

MPN
38.81.0.125.9024
Brand
Finder
EAN-13
2050011580426
Order Code
03-3639
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £24.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder SSR 38.81.0.125.9024 is an electronic solid state relay featuring zero crossing technology. It is designed for efficient switching in semiconductor applications, providing reliability and reduced noise. This relay is typically used in industrial automation and lighting systems.
Type SSR
Input Voltage 125, 125 - 125, 125 V DC, V ACV
Contact Configuration SPST-NO
Switching Current 6A
Switching Voltage 33V DC
Max. output current 6A
Output voltage (min.) 1.5V DC

Reviews

Be the first to submit a review

Trustpilot