Finder 38.31.7.024.8240 SSR Relay 3A 24V DC Coil 230V AC DIN Rail

MPN
38.31.7.024.8240
Brand
Finder
EAN-13
2050011617498
Order Code
03-3594
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £30.21 £30.16
5+ £29.96 £29.91
10+ £29.80 £29.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Finder SSR 38.31.7.024.8240 is a solid state relay featuring zero crossing switch technology, ideal for minimising electrical noise. Manufactured by Finder, it functions as a reliable semiconductor switch, designed for efficient and silent operation. This SSR is typically used in industrial automation for controlling motors, heating elements, and lighting systems due to its durability and precision.
Type SSR
Input Voltage 24V DC
Contact Configuration SPST-NO
Switching Current 3A
Switching Voltage 275V AC
Control voltage (min.) 24V DC
Max. output current 3A
Number of Phases 1
Operating Voltage 12 - 275
Output voltage (min.) 12V AC
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1 3A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing false
Voltage type for actuating DC

Reviews

Be the first to submit a review

Trustpilot