Finder 34.81.7.060.7048 SSR narrow PCB Relay 60 VDC input 0.1 A output

Image Representative of Range

Finder 34.81.7.060.7048 SSR narrow PCB Relay 60 VDC input 0.1 A output

Order Code:

03-3587

Brand: Finder MPN: 34.81.7.060.7048 EAN-13: 2050011591088
Qty Unit Price (Ex VAT)
1+ £14.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder's SSR 34.81.7.060.7048 is a solid state relay featuring zero crossing switching for efficient noise reduction. This electronic relay is designed for use in industrial automation and control systems. It's suitable for applications requiring reliable and durable semiconductor switching.
Type SSR
Input Voltage 72V DC
Contact Configuration SPST-NO
Switching Voltage 53V DC
Length 28mm
Height 15.6mm
Control voltage (min.) 35V DC
Max. output current 0.1A
Number of phases 1
Operating Voltage 1.5 - 53
Output voltage (min.) 1.5V DC
Rated control supply voltage DC 60 - 60V
Rated operation current Ie at AC-1 0.1A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing false
Voltage type for actuating DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot