Finder 34.81.7.005.8240 SSR 5VDC 230VAC 2A RT II narrow PCB Relay

Image Representative of Range

Finder 34.81.7.005.8240 SSR 5VDC 230VAC 2A RT II narrow PCB Relay

MPN
34.81.7.005.8240
Brand
Finder
EAN-13
2050011620580
Order Code
03-3583
Country of Origin
Italy
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £22.82
10+ £22.70
25+ £22.56
50+ £22.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Finder electronic relay 34.81.7.005.8240 is a solid state relay featuring zero crossing switching. It is designed for reliable and efficient semiconductor switching in various electronic applications. Typical uses include controlling heaters, motors, and lamps where noise and wear need to be minimised.
Type SSR
Input Voltage 12V DC
Contact Configuration SPST-NO
Switching Current 2A
Switching Voltage 275V AC
Length 28mm
Height 15.6mm
Control voltage (min.) 3.5V DC
Max. output current 2A
Number of Phases 1
Operating Voltage 12 - 275
Output voltage (min.) 12V AC
Rated control supply voltage DC 5 - 5V
Rated operation current Ie at AC-1 2A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing true
Voltage type for actuating DC

Reviews

Be the first to submit a review

Trustpilot