Finder 30.22.9.012.0000 PCB Relay 12V DC 2A 2 change-overs 1 piece

Image Representative of Range

Finder 30.22.9.012.0000 PCB Relay 12V DC 2A 2 change-overs 1 piece

MPN
30.22.9.012.0000
Brand
Finder
EAN-13
8012823238432
Order Code
03-3557
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

The Finder 30.22.9.012.0000 is a PCB relay with a 12 V DC coil and a current rating of 2 A, featuring two change-over contacts. It is ideal for applications requiring reliable switching on printed circuit boards, such as in control systems and automation. This mini relay offers efficient performance in compact electronic designs.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Coil Resistance 360Ω
Connection Solder pins
Contact Material AgNi+Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.3 x 10.1 x 11.1 mm
Height 11.1mm
Length 20.3mm
Max. pick-up Voltage 18.9V DC
Max. switching capacity 125VA
Maximum Temperature +75°C
Min. pick-up Voltage 8.4V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Switching Voltage 30 V/DC/125V AC
Switching Voltage Max 250V AC
Type PCB relay
Width 10.1mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot