Finder Power Relays PCB relay 610219

Finder Brand: Finder
Finder produces electronic components, including PCB relays within the 30.22 series, featuring 12V DC operation and incorporating change-over contacts, exemplified by the model references 30.22.7.012.0020 and 30.
Description Image Product Buy Pricing (Ex VAT) Coil Resistance Colour Complete with socket Connection Contact Material Control Mode Degree of protection (IP) Dimensions Depth Height Max. pick-up Voltage Drive, polarization Max. switching capacity Drive, switching attitude Length Min. pick-up Voltage IP Rating Material contact Maximum Temperature Material of contact insert
Finder 30.22.7.012.0020 PCB Relay 12V DC 2A 2 change-over contacts
Finder 30.22.7.012.0020 PCB Relay 12V DC 2A 2 change-over contacts
Extended range
Order code: 03-3555
MPN: 30.22.7.012.0020

Despatched same day - 74 in stockBack-order availability date - 05/02/2027
1+ £4.89
Price per unit Ex VAT
720Ω White false Print AgNi + hard gold plating N/A (W x H x D) 20.2 x 10.9 x 10 mm 10mm 10.9mm Polarity free Mono stable 20.2mm RT III Other copper alloys +85°C Thermoplastic
Finder 30.22.9.012.0000 PCB Relay 12V DC 2A 2 change-overs 1 piece
Finder 30.22.9.012.0000 PCB Relay 12V DC 2A 2 change-overs 1 piece
Standard range
Order code: 03-3557
MPN: 30.22.9.012.0000

Despatched within 4 working days - 83 in stock
1+ £4.78
Price per unit Ex VAT
360Ω Solder pins AgNi+Au monostable, 1 coil (L x W x H) 20.3 x 10.1 x 11.1 mm 11.1mm 18.9V DC 125VA 20.3mm 8.4V DC +75°C

Trustpilot