Danfoss 015G4550 Aero Valve, 26mm Mount, 728°C, For RAVL Systems

MPN
015G4550
Brand
Danfoss
EAN-13
5702424625962
Order Code
08-8525
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

The Danfoss 015G4550 thermostatic radiator valve ensures precise heating control in radiators with a temperature range from 7 to 28 °C. This Aero RA/VL model features a 26mm connection, making it ideal for residential and commercial heating systems. It is typically used to improve energy efficiency and maintain consistent room temperatures.
Type Thermostatic radiator valve
Colour Traffic white (RAL 9016)
Frost protection Yes
Max. temperature setting 28°C
Min. temperature setting 7°C
Operation type mechanical
Temperature Range 7 up to 28°C

Reviews

Be the first to submit a review

Trustpilot