Finder 026.00 Series 26 capacitor module for 15 illuminated keys 230V AC

Image Representative of Range

Finder 026.00 Series 26 capacitor module for 15 illuminated keys 230V AC

MPN
026.00
Brand
Finder
EAN-13
8012823078229
Order Code
03-3385
Country of Origin
Romania
Qty Unit Price (Ex VAT)
2+ £3.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Finder Capacitor Module 026.00 is manufactured by Finder. It is a plug-in module designed to enhance the performance of relay systems by managing electrical surges. This module is typically used in industrial and commercial applications to increase the reliability and lifespan of relay components.
Type Capacitor module
Dim (L x W x H) 32 x 22 x 13 mm
Height 13mm
Length 32mm
Operating Voltage 230V
Width 22mm

Reviews

Be the first to submit a review

Trustpilot