Fibox Junction Boxes Wall-mount enclosure 620974

Fibox Brand: Fibox
The parts referenced, including those such as the Fibox 8104303, 8104305, and 8104308, are wall-mount enclosures designed by Fibox, available in various sizes and constructed from durable polyester or GRP
Description Image Product Buy Pricing (Ex VAT) Dimensions Enclosure Height Enclosure Length Enclosure Width Type Material Protection Rating Colour IP Rating Material (details)
Fibox 8104303 CAB P Wall-Mount Enclosure 315x215x170mm Polyester Grey
Fibox 8104303 CAB P Wall-Mount Enclosure 315x215x170mm Polyester Grey
Standard range
Order code: 03-3343
MPN: 8104303

Despatched within 4 working days - 1 in stock
1+ £99.48
Price per unit Ex VAT
(L x W x H) 315 x 215 x 170 mm 170mm 315mm 215mm Wall-mount enclosure Polyester IP66 Grey-white (RAL 7035) IP66 Polyester
Fibox 8104305 CAB P Wall-Mount Enclosure 515x415x230 GRP RAL7035
Fibox 8104305 CAB P Wall-Mount Enclosure 515x415x230 GRP RAL7035
Extended range
Order code: 03-3344
MPN: 8104305

Back order - 5 availableBack-order availability date - 07/08/2026
1+ £279.05
Price per unit Ex VAT
(L x W x H) 515 x 415 x 230 mm 230mm 515mm 415mm Wall-mount enclosure Polyester IP66 Grey-white (RAL 7035) IP66 Polyester
Fibox 8104308 CAB P Enclosure 835x635x300mm Polyester Grey-White (RAL 7035)
Fibox 8104308 CAB P Enclosure 835x635x300mm Polyester Grey-White (RAL 7035)
Extended range
Order code: 03-3345
MPN: 8104308

Back order - 3 availableBack-order availability date - 13/08/2026
1+ £360.96
Price per unit Ex VAT
(L x W x H) 835 x 635 x 300 mm 300mm 835mm 635mm Wall-mount enclosure Polyester IP66 Grey-white (RAL 7035) IP66 Polyester

Trustpilot