Fibox 8104303 CAB P Wall-Mount Enclosure 315x215x170mm Polyester Grey

Image Representative of Range

Fibox 8104303 CAB P Wall-Mount Enclosure 315x215x170mm Polyester Grey

MPN
8104303
Brand
Fibox
EAN-13
6418074050007
Order Code
03-3343
Country of Origin
Belgium
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £99.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Fibox CAB P 302017 is a wall-mount enclosure made from polyester with a grey-white finish (RAL 7035). With dimensions of 315 x 215 x 170 mm, it features a double bit lock for secure closure. This enclosure is typically used for housing components in industrial and outdoor settings.
Type Wall-mount enclosure
Material Polyester
Protection Rating IP66
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 315 x 215 x 170 mm
Enclosure Height 170mm
Enclosure Length 315mm
Enclosure Width 215mm
IP Rating IP66
Material (details) Polyester

Reviews

Be the first to submit a review

Trustpilot