Fibox 8104305 CAB P Wall-Mount Enclosure 515x415x230 GRP RAL7035

Image Representative of Range

Fibox 8104305 CAB P Wall-Mount Enclosure 515x415x230 GRP RAL7035

MPN
8104305
Brand
Fibox
EAN-13
6418074050021
Order Code
03-3344
Country of Origin
Belgium
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £279.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 07/08/2026

The Fibox CAB P 504023 is a wall-mount enclosure measuring 515 x 415 x 230 mm, made of polyester in grey-white. It features a double bit lock and is designed to protect components in various applications. Ideal for housing electrical or electronic equipment, this robust enclosure is suitable for industrial and outdoor use.
Type Wall-mount enclosure
Material Polyester
Protection Rating IP66
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 515 x 415 x 230 mm
Enclosure Height 230mm
Enclosure Length 515mm
Enclosure Width 415mm
IP Rating IP66
Material (details) Polyester

Reviews

Be the first to submit a review

Trustpilot