Fibox 8104308 CAB P Enclosure 835x635x300mm Polyester Grey-White (RAL 7035)

Image Representative of Range

Fibox 8104308 CAB P Enclosure 835x635x300mm Polyester Grey-White (RAL 7035)

MPN
8104308
Brand
Fibox
EAN-13
6418074050052
Order Code
03-3345
Country of Origin
Belgium
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £360.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 13/08/2026

The Fibox CAB P 806030 is a polyester wall-mount enclosure measuring 835 x 635 x 300 mm in grey-white (RAL 7035). It features a double bit lock and is ideal for use as a protective cabinet for electronic or electrical components. This enclosure is commonly used in industrial and commercial settings for housing sensitive equipment.
Type Wall-mount enclosure
Material Polyester
Protection Rating IP66
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 835 x 635 x 300 mm
Enclosure Height 300mm
Enclosure Length 835mm
Enclosure Width 635mm
IP Rating IP66
Material (details) Polyester

Reviews

Be the first to submit a review

Trustpilot