Fibox 8120007 ARCA Switchboard Cabinet 400x300x210 PC Grey 1pc

Image Representative of Range

Fibox 8120007 ARCA Switchboard Cabinet 400x300x210 PC Grey 1pc

MPN
8120007
Brand
Fibox
EAN-13
6418074079183
Order Code
03-3347
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £96.44
10+ £94.77
50+ £93.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Fibox ARCA 403021 Switchboard Cabinet is a grey polycarbonate wall cabinet measuring 400 x 300 x 210 mm. It is designed for protecting electrical components and is ideal for use in demanding environments. This durable and weather-resistant enclosure is perfect for industrial and outdoor applications.
Type Switchboard cabinet
Enclosure Height 210mm
Enclosure Length 400mm
Enclosure Width 300mm
Colour Grey
Protection Rating IP66
Dim (L x W x H) 400 x 300 x 210 mm
IP Rating IP66
Material Polycarbonate (PC)
Misc Attribute ARCA 403021

Reviews

Be the first to submit a review

Trustpilot