Fibox 5880360 ABS 28x19x13cm G Enclosure, ABS Opaque cover

MPN
ABS 2819 13 G enclosure
Brand
Fibox
EAN-13
6418074039026
Order Code
30-0069
Country of Origin
Finland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockContact us for additional stock

A Fibox 5880360 general purpose enclosure made from ABS in RAL7035 grey that measures 278 x 188 x 130mm. Supplied complete with PUR gasket, screws for the mounting plate, and polyamide cover screws.

This enclosure is suitable for high impact environments and areas where a waterproof enclosure is required.


  • Made from grey (RAL 7035) ABS material
  • IP66/IP67 rating
  • UL-94HB flame resistance rating
  • Easy installation
  • Wall mounting
  • Manufacturer's part 5880360


Enclosure Height 278mm
Enclosure Length 130mm
Enclosure Width 188mm
Colour Light grey, RAL 7035
Protection Rating IP66/IP67
External Features Opaque cover
Internal Features Gasket , fixings
Material ABS

Reviews

Be the first to submit a review

Trustpilot