Fibox 5880360 ABS 2819 13 G Enclosure, ABS Opaque cover

Fibox Brand: Fibox

These Fibox general purpose enclosures are made from ABS in RAL7035 grey. Supplied complete with PUR gasket, screws for the mounting plate, and polyamide cover screws.

These enclosures are suitable for high impact environments and areas where a waterproof enclosure is required.

  • Made from grey (RAL 7035) ABS material
  • IP66/IP67 rating
  • UL-94HB flame resistance rating
  • Easy installation
  • Wall mounting


Description Image Product Buy Pricing (Ex VAT) Enclosure Height Enclosure Width Enclosure Length Colour Protection Rating External Features Internal Features Material
Fibox ABS 2819 13 G enclosure ABS 28x19x13cm G Enclosure, ABS Opaque cover
Fibox ABS 2819 13 G enclosure ABS 28x19x13cm G Enclosure, ABS Opaque cover
Standard range
Order code: 30-0069
MPN: ABS 2819 13 G enclosure

Despatched same day - 1 in stockContact us for additional stock
1+ £26.29
Price per unit Ex VAT
278mm 188mm 130mm Light grey, RAL 7035 IP66/IP67 Opaque cover Gasket , fixings ABS
Fibox ABS 2828 13 G enclosure ABS 28x28x13cm G Enclosure, ABS Opaque cover
Fibox ABS 2828 13 G enclosure ABS 28x28x13cm G Enclosure, ABS Opaque cover
Extended range
Order code: 30-0111
MPN: ABS 2828 13 G enclosure

Order in multiples of 4


Despatched same day - 6 in stockBack-order availability date - 15/12/2026
4+ £67.49
12+ £60.10
52+ £53.53
Price per unit Ex VAT
278mm 278mm 130mm Light grey, RAL 7035 IP66/IP67 Opaque cover Gasket , fixings ABS
Fibox ABS 3828 13 G enclosure ABS 38x28x13cm G Enclosure, ABS Opaque cover
Fibox ABS 3828 13 G enclosure ABS 38x28x13cm G Enclosure, ABS Opaque cover
Extended range
Order code: 30-0115
MPN: ABS 3828 13 G enclosure

Order in multiples of 4


Available to back orderBack-order availability date - 15/12/2026
4+ £101.59
12+ £88.34
52+ £76.81
Price per unit Ex VAT
378mm 278mm 130mm Light grey, RAL 7035 IP66/IP67 Opaque cover Gasket , fixings ABS
Fibox ABS 1919 13 G enclosure ABS 19x19x13cm G Enclosure ABS Opaque cover
Fibox ABS 1919 13 G enclosure ABS 19x19x13cm G Enclosure ABS Opaque cover
Standard range
Order code: 30-0053
MPN: ABS 1919 13 G enclosure

Despatched same day - 4 in stockContact us for additional stock
1+ £21.83
Price per unit Ex VAT
188mm 188mm 130mm Light grey, RAL 7035 IP66/IP67 Opaque cover Gasket , fixings ABS

Trustpilot