Fey Elektronik PA-UL-LNB46 NCR-18650BF Battery Pack 3.6V 6700mAh JST

Image Representative of Range

Fey Elektronik PA-UL-LNB46 NCR-18650BF Battery Pack 3.6V 6700mAh JST

MPN
PA-UL-LNB46
EAN-13
4260030441839
Order Code
09-1448
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockPlease contact us for lead time

The Fey Elektronik NCR-18650BF Battery Pack is a non-standard rechargeable li-ion battery with a capacity of 6700 mAh and a voltage of 3.6 V. Manufactured by Fey Elektronik, this industrial-grade pack is suitable for use in high-demand applications such as electronics and professional equipment. Its pre-fabricated design ensures reliability and efficiency in various industry sectors.
Capacity 6700mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.6V
Battery Size 18650
Dim (L x W x H) 69 x 40.5 x 18.5 mm
Height 18.5mm
Length 69mm
Misc Attribute NCR-18650BF
Rechargeable Yes
Special-purpose battery features Plug
Type Battery pack
Weight (Per Battery) 125g
Width 40.5mm

Reviews

Be the first to submit a review

Trustpilot