FESTO Proximity Sensors Proximity sensor 612325

FESTO Brand: FESTO
FESTO proximity sensors, including those with reed contact grooves, oil-resistant features, and contact-free magnetic capabilities, are designed for efficient and versatile position sensing in various industrial applications.
Description Image Product Buy Pricing (Ex VAT) Cable Length Installation type IP Rating Max. operating voltage Maximum Temperature Min. operating voltage Min. temperature Misc Attribute 1 Misc Attribute 2 Operating Voltage Switching Frequency Output Type Type
FESTO 173210 Proximity Sensor SME-10-KL-LED-24 reed contact groove
FESTO 173210 Proximity Sensor SME-10-KL-LED-24 reed contact groove
Extended range
Order code: 03-2312
MPN: 173210

Available to back orderBack order, lead time 11 days
1+ £63.16
Price per unit Ex VAT
2.50m round groove IP65, IP67 27V AC +70°C 12V AC -20°C Mounting type: clamped in rounded groove; Electrical connection: cable, 3-wire SME-10-KL-LED-24 12 - 27 V AC 500Hz Proximity sensor
FESTO 551367 Proximity Sensor SME-10M-DS 24V oil-resistant CE marked
FESTO 551367 Proximity Sensor SME-10M-DS 24V oil-resistant CE marked
Standard range
Order code: 03-2899
MPN: 551367

Despatched within 4 working days - 18 in stock
1+ £40.23
Price per unit Ex VAT
30.00cm round groove IP65, IP68 30V AC +70°C 5V AC -40°C Protection class IP65/IP68 SME-10M-DS-24V-E-0,3-L-M8D 5 - 30 V AC 50Hz Proximity sensor
FESTO 574334 Proximity Sensor SMT-8M-A T-slot contact-free magnetic
FESTO 574334 Proximity Sensor SMT-8M-A T-slot contact-free magnetic
Standard range
Order code: 03-2976
MPN: 574334

Despatched within 4 working days - 32 in stock
1+ £31.08
Price per unit Ex VAT
30.00cm T groove IP65, IP68, IP69K 30V DC +85°C 5V DC -40°C Switching element function: closer SMT-8M-A-PS-24V-E-0,3-M8D 5 - 30 V DC 180Hz PNP Proximity sensor


Trustpilot