FESTO 574334 Proximity Sensor SMT-8M-A T-slot contact-free magnetic

MPN
574334
Brand
FESTO
EAN-13
4052568103095
Order Code
03-2976
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Festo's SMT-8M-A-PS-24V-E-0,3-M8D proximity sensor offers inductive proximity detection using PNP output. This compact sensor, designed for T-groove mounting, operates at 24V and is commonly used in automation systems for position sensing. It is ideal for applications requiring precise object detection and switching operations.
Type Proximity sensor
Cable Length 30.00cm
Installation type T groove
IP Rating IP65, IP68, IP69K
Max. operating voltage 30V DC
Maximum Temperature +85°C
Min. operating voltage 5V DC
Min. temperature -40°C
Misc Attribute 1 Switching element function: closer
Misc Attribute 2 SMT-8M-A-PS-24V-E-0,3-M8D
Operating Voltage 5 - 30 V DC
Output Type PNP
Switching Frequency 180Hz

Reviews

Be the first to submit a review

Trustpilot